Similar
Similar

MAX207IDBR | |
|---|---|
DigiKey Part Number | 296-18488-2-ND - Tape & Reel (TR) 296-18488-1-ND - Cut Tape (CT) 296-18488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX207IDBR |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX207IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM207EARUZ | Analog Devices Inc. | 122 | 505-ADM207EARUZ-ND | kr.31.02000 | Similar |
| MAX207CAG+ | Analog Devices Inc./Maxim Integrated | 116 | MAX207CAG+-ND | kr.93.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.28000 | kr.21.28 |
| 10 | kr.15.98000 | kr.159.80 |
| 25 | kr.14.65080 | kr.366.27 |
| 100 | kr.13.18790 | kr.1,318.79 |
| 250 | kr.12.49080 | kr.3,122.70 |
| 500 | kr.12.31796 | kr.6,158.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.43987 | kr.22,879.74 |
| 4.000 | kr.11.20548 | kr.44,821.92 |
| Unit Price without VAT: | kr.21.28000 |
|---|---|
| Unit Price with VAT: | kr.26.60000 |



