LP5522TMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.043
Unit Price: kr.1.30000
Datasheet
LED Driver IC 1 Output Linear Dimming 20mA 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5522TMX/NOPB

DigiKey Part Number
LP5522TMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5522TMX/NOPB
Description
IC LED DRIVER LINEAR 20MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 20mA 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5522TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.99309kr.11,979.27
6.000kr.3.90414kr.23,424.84
9.000kr.3.85959kr.34,736.31
15.000kr.3.81026kr.57,153.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.99309
Unit Price with VAT:kr.4.99136