LMH2100TM/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5522TM/NOPB

DigiKey Part Number
LP5522TM/NOPBTR-ND - Tape & Reel (TR)
LP5522TM/NOPBCT-ND - Cut Tape (CT)
LP5522TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5522TM/NOPB
Description
IC LED DRIVER LINEAR 20MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 20mA 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5522TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.66000kr.9.66
10kr.7.04000kr.70.40
25kr.6.38960kr.159.74
100kr.5.67360kr.567.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.33224kr.1,333.06
500kr.5.12640kr.2,563.20
750kr.5.02332kr.3,767.49
1.250kr.4.90906kr.6,136.32
1.750kr.4.84231kr.8,474.04
2.500kr.4.77809kr.11,945.22
6.250kr.4.63984kr.28,999.00
12.500kr.4.55651kr.56,956.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.66000
Unit Price with VAT:kr.12.07500