Parametric Equivalent



LP3991TLX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3991TLX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3991TLX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3991TLX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3991TLX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3991TLX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 225 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.16V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3991TL-2.5/NOPB | Texas Instruments | 0 | LP3991TL-2.5/NOPBCT-ND | kr.6.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.95600 | kr.39.56 |
| 25 | kr.3.56040 | kr.89.01 |
| 100 | kr.3.12630 | kr.312.63 |
| 250 | kr.2.91944 | kr.729.86 |
| 500 | kr.2.79468 | kr.1,397.34 |
| 1.000 | kr.2.69666 | kr.2,696.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56519 | kr.7,695.57 |
| 6.000 | kr.2.50313 | kr.15,018.78 |
| 9.000 | kr.2.47206 | kr.22,248.54 |
| 15.000 | kr.2.43764 | kr.36,564.60 |
| 21.000 | kr.2.41751 | kr.50,767.71 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |



