LP3991TL-2.5/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.14000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3991TL-2.5/NOPB

DigiKey Part Number
LP3991TL-2.5/NOPBTR-ND - Tape & Reel (TR)
LP3991TL-2.5/NOPBCT-ND - Cut Tape (CT)
LP3991TL-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3991TL-2.5/NOPB
Description
IC REG LINEAR 2.5V 300MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP3991TL-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
225 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.04000kr.6.04
10kr.4.35300kr.43.53
25kr.3.92240kr.98.06
100kr.3.44910kr.344.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.22376kr.805.94
500kr.3.08794kr.1,543.97
750kr.3.01987kr.2,264.90
1.250kr.2.94448kr.3,680.60
1.750kr.2.90041kr.5,075.72
2.500kr.2.85803kr.7,145.07
Manufacturers Standard Package
Unit Price without VAT:kr.6.04000
Unit Price with VAT:kr.7.55000