Parametric Equivalent



LP3991TL-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3991TL-2.5/NOPBTR-ND - Tape & Reel (TR) LP3991TL-2.5/NOPBCT-ND - Cut Tape (CT) LP3991TL-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3991TL-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3991TL-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 225 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.29200 | kr.42.92 |
| 25 | kr.3.86760 | kr.96.69 |
| 100 | kr.3.40080 | kr.340.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.17864 | kr.794.66 |
| 500 | kr.3.04472 | kr.1,522.36 |
| 750 | kr.2.97760 | kr.2,233.20 |
| 1.250 | kr.2.90326 | kr.3,629.07 |
| 1.750 | kr.2.85981 | kr.5,004.67 |
| 2.500 | kr.2.81803 | kr.7,045.07 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |



