LP3965ET-3.3/LB04 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 66
Unit Price: kr.22.56000
Datasheet

Direct


Texas Instruments
In Stock: 28
Unit Price: kr.22.88000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3965ET-3.3/LB04

DigiKey Part Number
LP3965ET-3.3/LB04-ND
Manufacturer
Manufacturer Product Number
LP3965ET-3.3/LB04
Description
IC REG LINEAR 3.3V 1.5A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LP3965ET-3.3/LB04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
9 mA
Packaging
Tube
Current - Supply (Max)
15 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
7V
Package / Case
TO-220-5 Formed Leads
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3962ET-3.3/NOPBTexas Instruments66LP3962ET-3.3/NOPB-NDkr.22.56000Direct
LP3965ET-3.3/NOPBTexas Instruments28LP3965ET-3.3/NOPB-NDkr.22.88000Direct
Obsolete
This product is no longer manufactured. View Substitutes