


LP3965ET-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3965ET-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3965ET-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3965ET-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.15.91300 | kr.159.13 |
| 45 | kr.13.90156 | kr.625.57 |
| 135 | kr.12.88615 | kr.1,739.63 |
| 270 | kr.12.38907 | kr.3,345.05 |
| 540 | kr.11.97991 | kr.6,469.15 |
| 1.035 | kr.11.66192 | kr.12,070.09 |
| 2.520 | kr.11.31131 | kr.28,504.50 |
| 5.040 | kr.11.09284 | kr.55,907.91 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |

