LP3965EMPX-1.8/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.21.30010
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.9.55223
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.9.79654
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 608
Unit Price: kr.22.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 412
Unit Price: kr.20.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 754
Unit Price: kr.17.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 529
Unit Price: kr.20.80000
Datasheet
SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-5

LP3965EMPX-1.8/NOPB

DigiKey Part Number
LP3965EMPX-1.8/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3965EMPX-1.8/NOPB
Description
IC REG LIN 1.8V 1.5A SOT-223-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3965EMPX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types