Parametric Equivalent
Parametric Equivalent



LP3852EMPX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3852EMPX-1.8/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3852EMPX-1.8/NOPB |
Description | IC REG LIN 1.8V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3852EMPX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.43V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852EMP-1.8/NOPB | Texas Instruments | 0 | LP3852EMP-1.8/NOPBTR-ND | kr.23.37406 | Parametric Equivalent |
| LP3855EMP-1.8/NOPB | Texas Instruments | 0 | LP3855EMP-1.8/NOPBTR-ND | kr.11.56010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.56010 | kr.23,120.20 |
| Unit Price without VAT: | kr.11.56010 |
|---|---|
| Unit Price with VAT: | kr.14.45013 |


