LP3882EMR-1.2/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 105
Unit Price: kr.29.18000
Datasheet
LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3882EMR-1.2/NOPB

DigiKey Part Number
LP3882EMR-1.2/NOPB-ND
Manufacturer
Manufacturer Product Number
LP3882EMR-1.2/NOPB
Description
IC REG LIN 1.2V 1.5A 8-SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP3882EMR-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 1.5A
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
8 mA
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.39.30000kr.39.30
10kr.30.17600kr.301.76
95kr.25.45316kr.2,418.05
190kr.24.50526kr.4,656.00
285kr.24.03032kr.6,848.64
570kr.23.33407kr.13,300.42
1.045kr.22.82681kr.23,854.02
2.565kr.22.21778kr.56,988.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.30000
Unit Price with VAT:kr.49.12500