
LP3892EMR-1.2/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3892EMR-1.2/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3892EMR-1.2/NOPB |
Description | IC REG LIN 1.2V 1.5A 8-SO PWRPAD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad |
| Bulk: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.79.25000 | kr.1,902.00 |
| Unit Price without VAT: | kr.79.25000 |
|---|---|
| Unit Price with VAT: | kr.99.06250 |

