Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38693SDX-5.0/NOPB

DigiKey Part Number
296-37610-2-ND - Tape & Reel (TR)
296-37610-1-ND - Cut Tape (CT)
296-37610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38693SDX-5.0/NOPB
Description
IC REG LINEAR 5V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38693SDX-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.45V @ 500mA
Supplier Device Package
6-WSON (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38691QSD-5.0/NOPBTexas Instruments187LP38691QSD-5.0/NOPBCT-NDkr.15.79000Parametric Equivalent
LP38691SD-5.0/NOPBTexas Instruments1.386LP38691SD-5.0/NOPBCT-NDkr.12.93000Parametric Equivalent
LP38691SDX-5.0/NOPBTexas Instruments9.301296-37607-1-NDkr.11.03000Parametric Equivalent
LP38691QSDX-5.0/NOPBRochester Electronics, LLC86.5532156-LP38691QSDX-5.0/NOPB-NDkr.9.70020Parametric Equivalent
In-Stock: 2.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
10kr.8.15300kr.81.53
25kr.7.41280kr.185.32
100kr.6.59740kr.659.74
250kr.6.20812kr.1,552.03
500kr.5.97368kr.2,986.84
1.000kr.5.94622kr.5,946.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.5.47134kr.24,621.03
9.000kr.5.36726kr.48,305.34
Manufacturers Standard Package
Unit Price without VAT:kr.11.10000
Unit Price with VAT:kr.13.87500