


LP38691SDX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37607-2-ND - Tape & Reel (TR) 296-37607-1-ND - Cut Tape (CT) 296-37607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691SDX-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691SDX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.45V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.8.08400 | kr.80.84 |
| 25 | kr.7.34440 | kr.183.61 |
| 100 | kr.6.53590 | kr.653.59 |
| 250 | kr.6.15004 | kr.1,537.51 |
| 500 | kr.5.91738 | kr.2,958.69 |
| 1.000 | kr.5.88802 | kr.5,888.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.5.41894 | kr.24,385.23 |
| 9.000 | kr.5.31565 | kr.47,840.85 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

