LP2989IM-1.8/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.14.09084
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.27.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.10.55451
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.16.08000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.500
Unit Price: kr.12.73138
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2989IM-1.8/NOPB

DigiKey Part Number
LP2989IM-1.8/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2989IM-1.8/NOPB
Description
IC REG LINEAR 1.8V 500MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2989IM-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
Current - Quiescent (Iq)
175 µA
Current - Supply (Max)
9 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
475kr.13.95499kr.6,628.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.95499
Unit Price with VAT:kr.17.44374