Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent



LP2989AIM-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP2989AIM-1.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2989AIM-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2989AIM-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.21.34000 | kr.213.40 |
| 95 | kr.17.82074 | kr.1,692.97 |
| 190 | kr.17.11432 | kr.3,251.72 |
| 285 | kr.16.76074 | kr.4,776.81 |
| 570 | kr.16.24174 | kr.9,257.79 |
| 1.045 | kr.15.86395 | kr.16,577.83 |
| 2.565 | kr.15.41016 | kr.39,527.06 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |




