Parametric Equivalent
Parametric Equivalent



LP2989AILDX-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2989AILDX-3.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2989AILDX-3.0/NOPB |
Description | IC REG LINEAR 3V 500MA 8-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2989AILDX-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 9 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-WSON (4x4) |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2989AILD-3.0/NOPB | Texas Instruments | 7.146 | 296-LP2989AILD-3.0/NOPBCT-ND | kr.26.95000 | Parametric Equivalent |
| LP2989ILD-3.0/NOPB | Texas Instruments | 1.000 | 296-LP2989ILD-3.0/NOPBCT-ND | kr.17.82000 | Parametric Equivalent |


