


LP2989ILD-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2989ILD-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2989ILD-3.0/NOPBCT-ND - Cut Tape (CT) 296-LP2989ILD-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989ILD-3.0/NOPB |
Description | IC REG LINEAR 3V 500MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2989ILD-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-WSON (4x4) |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2601DRVR | Texas Instruments | 1.797 | 296-TPS7A2601DRVRCT-ND | kr.11.03000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.86035 | kr.16,860.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.13.46700 | kr.134.67 |
| 25 | kr.12.32520 | kr.308.13 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

