Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985IM5X-4.0/NOPB

DigiKey Part Number
296-49792-2-ND - Tape & Reel (TR)
296-49792-1-ND - Cut Tape (CT)
296-49792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985IM5X-4.0/NOPB
Description
IC REG LINEAR 4V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
cms-datasheet
 cms-datasheet
EDA/CAD Models
LP2985IM5X-4.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
4V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985AIM5-4.0/NOPBTexas Instruments3.182LP2985AIM5-4.0/NOPBCT-NDkr.1.00000Parametric Equivalent
LP2985AIM5X-4.0/NOPBTexas Instruments3.101296-LP2985AIM5X-4.0/NOPBCT-NDkr.0.61000Parametric Equivalent
LP2985IM5-4.0/NOPBTexas Instruments29.015LP2985IM5-4.0/NOPBCT-NDkr.0.81000Parametric Equivalent
MIC5205-4.0YM5-TRMicrochip Technology5.938576-1563-1-NDkr.0.17000Similar
In-Stock: 822
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.4.25000kr.4.25
10kr.3.01200kr.30.12
25kr.2.70080kr.67.52
100kr.2.35850kr.235.85
250kr.2.19592kr.548.98
500kr.2.09766kr.1,048.83
1.000kr.2.01688kr.2,016.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.000kr.1.91703kr.5,751.09
6.000kr.1.86818kr.11,209.08
9.000kr.1.84371kr.16,593.39
15.000kr.1.81661kr.27,249.15
21.000kr.1.80077kr.37,816.17
30.000kr.1.78553kr.53,565.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250