


LP2985AIM5X-4.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985AIM5X-4.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5X-4.0/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5X-4.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-4.0/NOPB |
Description | IC REG LINEAR 4V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-4.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.24600 | kr.32.46 |
| 25 | kr.2.91640 | kr.72.91 |
| 100 | kr.2.55190 | kr.255.19 |
| 250 | kr.2.37752 | kr.594.38 |
| 500 | kr.2.27264 | kr.1,136.32 |
| 1.000 | kr.2.18622 | kr.2,186.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.07950 | kr.6,238.50 |
| 6.000 | kr.2.02727 | kr.12,163.62 |
| 9.000 | kr.2.00112 | kr.18,010.08 |
| 15.000 | kr.1.97213 | kr.29,581.95 |
| 21.000 | kr.1.95520 | kr.41,059.20 |
| 30.000 | kr.1.93892 | kr.58,167.60 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

