LP2981IM5X-3.6/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.966
Unit Price: kr.10.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.3.20267
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 220
Unit Price: kr.9.38000
Datasheet

Similar


STMicroelectronics
In Stock: 3.715
Unit Price: kr.4.63000
Datasheet

Similar


STMicroelectronics
In Stock: 13.019
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.600
Unit Price: kr.4.81840
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981IM5X-3.6/NOPB

DigiKey Part Number
LP2981IM5X-3.6/NOPBTR-ND - Tape & Reel (TR)
LP2981IM5X-3.6/NOPBCT-ND - Cut Tape (CT)
LP2981IM5X-3.6/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2981IM5X-3.6/NOPB
Description
IC REG LINEAR 3.6V 100MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981IM5X-3.6/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 100mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.7 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.51490kr.10,544.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500