Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent



LP2981AIM5X-3.6/NOPB | |
|---|---|
DigiKey Part Number | 296-37588-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2981AIM5X-3.6/NOPB |
Description | IC REG LINEAR 3.6V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981AIM5X-3.6/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981AIM5-3.6/NOPB | Texas Instruments | 4.966 | 296-47687-1-ND | kr.10.84000 | Parametric Equivalent |
| LP2981IM5-3.6/NOPB | Texas Instruments | 220 | LP2981IM5-3.6/NOPBCT-ND | kr.9.64000 | Parametric Equivalent |
| LP2981IM5X-3.6/NOPB | Texas Instruments | 0 | LP2981IM5X-3.6/NOPBCT-ND | kr.6.66000 | Parametric Equivalent |
| LD2981ABM50TR | STMicroelectronics | 3.715 | 497-1522-1-ND | kr.4.63000 | Similar |
| LP2981IM5X-3.6/NOPB | Rochester Electronics, LLC | 4.600 | 2156-LP2981IM5X-3.6/NOPB-ND | kr.4.81840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.51490 | kr.10,544.70 |
| Unit Price without VAT: | kr.3.51490 |
|---|---|
| Unit Price with VAT: | kr.4.39363 |




