LOG104AIDR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 20.447
Unit Price: kr.173.10000
Datasheet
Logarithmic and Log Ratio Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOG104AIDR

DigiKey Part Number
LOG104AIDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LOG104AIDR
Description
IC LOG/LOG 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Logarithmic and Log Ratio Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LOG104AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
-3db Bandwidth
45 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
300 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-5°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types