Logarithmic and Log Ratio Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOG104AID

DigiKey Part Number
296-12851-5-ND
Manufacturer
Manufacturer Product Number
LOG104AID
Description
IC LOG/LOG 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logarithmic and Log Ratio Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LOG104AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
-3db Bandwidth
45 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
300 µV
Current - Supply
1mA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-5°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.173.10000kr.173.10
10kr.139.47300kr.1,394.73
75kr.123.46280kr.9,259.71
150kr.119.74033kr.17,961.05
300kr.116.67707kr.35,003.12
525kr.114.60476kr.60,167.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.173.10000
Unit Price with VAT:kr.216.37500

Other Suppliers on DigiKey

20.297In Stock
Ships from Rochester Electronics, LLC