
LMZ34202RVQT | |
|---|---|
DigiKey Part Number | 296-44384-2-ND - Tape & Reel (TR) 296-44384-1-ND - Cut Tape (CT) 296-44384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ34202RVQT |
Description | DC DC CONVERTER 2.5-7.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 7.5V 2A 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ34202RVQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 43-BQFN Module | |
Size / Dimension | 0.39" L x 0.39" W x 0.17" H (10.0mm x 10.0mm x 4.3mm) | |
Supplier Device Package | 43-B3QFN (10x10) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.92000 | kr.64.92 |
| 5 | kr.62.48800 | kr.312.44 |
| 10 | kr.61.47900 | kr.614.79 |
| 25 | kr.60.16400 | kr.1,504.10 |
| 50 | kr.59.18780 | kr.2,959.39 |
| 100 | kr.58.22530 | kr.5,822.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.56.97504 | kr.14,243.76 |
| 500 | kr.56.04636 | kr.28,023.18 |
| 750 | kr.55.50975 | kr.41,632.31 |
| Unit Price without VAT: | kr.64.92000 |
|---|---|
| Unit Price with VAT: | kr.81.15000 |












