
MAX532AEWE+ | |
|---|---|
DigiKey Part Number | MAX532AEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX532AEWE+ |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX532AEWE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Settling Time 2.5µs (Typ) | Supplier Device Package 16-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.261.91000 | kr.261.91 |
| 10 | kr.213.60100 | kr.2,136.01 |
| 46 | kr.195.06261 | kr.8,972.88 |
| 138 | kr.185.86580 | kr.25,649.48 |
| 276 | kr.181.36489 | kr.50,056.71 |
| Unit Price without VAT: | kr.261.91000 |
|---|---|
| Unit Price with VAT: | kr.327.38750 |

