
LMX2485ESQ/NOPB | |
|---|---|
DigiKey Part Number | LMX2485ESQ/NOPBTR-ND - Tape & Reel (TR) LMX2485ESQ/NOPBCT-ND - Cut Tape (CT) LMX2485ESQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2485ESQ/NOPB |
Description | IC FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 3GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2485ESQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 3GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.62000 | kr.55.62 |
| 10 | kr.43.17100 | kr.431.71 |
| 25 | kr.40.06160 | kr.1,001.54 |
| 100 | kr.36.64460 | kr.3,664.46 |
| 250 | kr.35.01572 | kr.8,753.93 |
| 500 | kr.34.03412 | kr.17,017.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.55514 | kr.34,555.14 |
| Unit Price without VAT: | kr.55.62000 |
|---|---|
| Unit Price with VAT: | kr.69.52500 |










