Parametric Equivalent
Parametric Equivalent

R222423320 | |
|---|---|
DigiKey Part Number | 2201-R222423320-ND |
Manufacturer | |
Manufacturer Product Number | R222423320 |
Description | SMP / STRAIGHT MALE EDGE CARD RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 18 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 127-1701-801 | Cinch Connectivity Solutions Johnson | 962 | J10009-ND | kr.79.00000 | Parametric Equivalent |
| SMP-LPR(LD)-SMT-1 | Hirose Electric Co Ltd | 32 | 26-SMP-LPR(LD)-SMT-1-ND | kr.132.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.136.49510 | kr.13,649.51 |
| Unit Price without VAT: | kr.136.49510 |
|---|---|
| Unit Price with VAT: | kr.170.61888 |












