
LMV931MF | |
|---|---|
DigiKey Part Number | LMV931MFTR-ND - Tape & Reel (TR) LMV931MFCT-ND - Cut Tape (CT) LMV931MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.29361 | kr.8,293.61 |
| 2.000 | kr.8.03798 | kr.16,075.96 |
| 3.000 | kr.7.90999 | kr.23,729.97 |
| 5.000 | kr.7.76810 | kr.38,840.50 |
| 7.000 | kr.7.68518 | kr.53,796.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 10 | kr.11.11700 | kr.111.17 |
| 25 | kr.10.15160 | kr.253.79 |
| 100 | kr.9.08560 | kr.908.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 10 | kr.11.11700 | kr.111.17 |
| 25 | kr.10.15160 | kr.253.79 |
| 100 | kr.9.08560 | kr.908.56 |
| 250 | kr.8.57788 | kr.2,144.47 |
| 500 | kr.8.27156 | kr.4,135.78 |
| Unit Price without VAT: | kr.14.98000 |
|---|---|
| Unit Price with VAT: | kr.18.72500 |

