
LMV931MF | |
|---|---|
DigiKey Part Number | 2156-LMV931MF-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV931MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 116µA |
Mfr | Current - Output / Channel 100 mA |
Packaging Bulk | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.42V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 14 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 1 mV |
| Bulk: | 376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | kr.11.85852 | kr.1,921.08 |
| Unit Price without VAT: | kr.11.85852 |
|---|---|
| Unit Price with VAT: | kr.14.82315 |

