LMV821M5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.8.74000
Datasheet

Similar


STMicroelectronics
In Stock: 10.836
Unit Price: kr.6.30000
Datasheet

Similar


STMicroelectronics
In Stock: 1.977
Unit Price: kr.11.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.751
Unit Price: kr.11.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.246
Unit Price: kr.14.21000
Datasheet

Similar


Microchip Technology
In Stock: 1.841
Unit Price: kr.3.99000
Datasheet

Similar


Microchip Technology
In Stock: 3.144
Unit Price: kr.3.99000
Datasheet

Similar


Microchip Technology
In Stock: 1.953
Unit Price: kr.4.44000
Datasheet

Similar


Microchip Technology
In Stock: 102.078
Unit Price: kr.4.95000
Datasheet

Similar


STMicroelectronics
In Stock: 754
Unit Price: kr.7.14000
Datasheet

Similar


STMicroelectronics
In Stock: 1.498
Unit Price: kr.7.65000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV821M5X

DigiKey Part Number
LMV821M5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV821M5X
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV821M5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
3.5 mV
Current - Supply
300µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types