Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4400AUK+T

DigiKey Part Number
MAX4400AUK+TTR-ND - Tape & Reel (TR)
MAX4400AUK+TCT-ND - Cut Tape (CT)
MAX4400AUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4400AUK+T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4400AUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
410µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
1V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
800 kHz
Base Product Number
Current - Input Bias
0.1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.749
Factory Stock: 22.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.8.48300kr.84.83
25kr.7.71720kr.192.93
100kr.6.87190kr.687.19
250kr.6.46960kr.1,617.40
500kr.6.22690kr.3,113.45
1.000kr.6.20813kr.6,208.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.81632kr.14,540.80
5.000kr.5.68924kr.28,446.20
7.500kr.5.62562kr.42,192.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500