Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV821IDCKT | |
|---|---|
DigiKey Part Number | 296-32139-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV821IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821IDCKT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 1.9V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV721M5/NOPB | Texas Instruments | 5.803 | LMV721M5/NOPBCT-ND | kr.11.10000 | Similar |
| LMV721M5X/NOPB | Texas Instruments | 3.463 | 296-35221-1-ND | kr.6.47000 | Similar |
| LMV721M7/NOPB | Texas Instruments | 3.680 | LMV721M7/NOPBCT-ND | kr.11.10000 | Similar |
| LMV721M7X/NOPB | Texas Instruments | 6.187 | LMV721M7X/NOPBCT-ND | kr.7.10000 | Similar |
| LMV821M5/NOPB | Texas Instruments | 274 | LMV821M5/NOPBCT-ND | kr.10.46000 | Similar |




