Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV721M7X/NOPB

DigiKey Part Number
LMV721M7X/NOPBTR-ND - Tape & Reel (TR)
LMV721M7X/NOPBCT-ND - Cut Tape (CT)
LMV721M7X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV721M7X/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV721M7X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5.25V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
260 nA
Voltage - Input Offset
80 µV
Current - Supply
1.03mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.5.13500kr.51.35
25kr.4.63840kr.115.96
100kr.4.09310kr.409.31
250kr.3.83340kr.958.35
500kr.3.67670kr.1,838.35
1.000kr.3.58958kr.3,589.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.03980kr.9,119.40
6.000kr.2.96847kr.17,810.82
9.000kr.2.93275kr.26,394.75
15.000kr.2.89317kr.43,397.55
21.000kr.2.87005kr.60,271.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500