LMV7239QM7X/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.478
Unit Price: kr.18.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.815
Unit Price: kr.22.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.174
Unit Price: kr.18.26000
Datasheet

Similar


STMicroelectronics
In Stock: 12.064
Unit Price: kr.12.74000
Datasheet

Similar


STMicroelectronics
In Stock: 2.182
Unit Price: kr.9.19000
Datasheet
Comparator Standard (General Purpose) Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7239QM7X/NOPB

DigiKey Part Number
296-45164-2-ND - Tape & Reel (TR)
296-45164-1-ND - Cut Tape (CT)
296-45164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7239QM7X/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7239QM7X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
0.6µA
Current - Output (Typ)
-
Current - Quiescent (Max)
95µA
CMRR, PSRR (Typ)
67dB CMRR, 85dB PSRR
Propagation Delay (Max)
75ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.22966kr.24,688.98
6.000kr.8.06940kr.48,416.40
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250