


TS3021ICT | |
|---|---|
DigiKey Part Number | 497-5324-2-ND - Tape & Reel (TR) 497-5324-1-ND - Cut Tape (CT) 497-5324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3021ICT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3021ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.16µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 90µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 105ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.6.59100 | kr.65.91 |
| 25 | kr.5.97480 | kr.149.37 |
| 100 | kr.5.29960 | kr.529.96 |
| 250 | kr.4.97684 | kr.1,244.21 |
| 500 | kr.4.78238 | kr.2,391.19 |
| 1.000 | kr.4.62233 | kr.4,622.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.42465 | kr.13,273.95 |
| 6.000 | kr.4.32788 | kr.25,967.28 |
| 9.000 | kr.4.27943 | kr.38,514.87 |
| 15.000 | kr.4.22577 | kr.63,386.55 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |












