Similar
Similar

LMV431IZ/NOPB | |
|---|---|
DigiKey Part Number | LMV431IZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV431IZ/NOPB |
Description | IC VREF SHUNT ADJ 1.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431IZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |




