
LMV431IM5/NOPB | |
|---|---|
DigiKey Part Number | LMV431IM5/NOPBTR-ND - Tape & Reel (TR) LMV431IM5/NOPBCT-ND - Cut Tape (CT) LMV431IM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431IM5/NOPB |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431IM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.76100 | kr.47.61 |
| 25 | kr.4.30120 | kr.107.53 |
| 100 | kr.3.78940 | kr.378.94 |
| 250 | kr.3.54608 | kr.886.52 |
| 500 | kr.3.39926 | kr.1,699.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.27841 | kr.3,278.41 |
| 2.000 | kr.3.17897 | kr.6,357.94 |
| 3.000 | kr.3.12915 | kr.9,387.45 |
| 5.000 | kr.3.07395 | kr.15,369.75 |
| 7.000 | kr.3.04170 | kr.21,291.90 |
| 10.000 | kr.3.01068 | kr.30,106.80 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |


