
LMV393IDRG4 | |
|---|---|
DigiKey Part Number | 296-31675-2-ND - Tape & Reel (TR) 296-31675-1-ND - Cut Tape (CT) 296-31675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393IDRG4 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.97000 | kr.4.97 |
| 10 | kr.3.54800 | kr.35.48 |
| 25 | kr.3.18880 | kr.79.72 |
| 100 | kr.2.79410 | kr.279.41 |
| 250 | kr.2.60656 | kr.651.64 |
| 500 | kr.2.49344 | kr.1,246.72 |
| 1.000 | kr.2.40030 | kr.2,400.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89268 | kr.4,463.40 |
| 7.500 | kr.0.87873 | kr.6,590.48 |
| 12.500 | kr.0.86328 | kr.10,791.00 |
| 17.500 | kr.0.85426 | kr.14,949.55 |
| 25.000 | kr.0.84558 | kr.21,139.50 |
| 62.500 | kr.0.82688 | kr.51,680.00 |
| Unit Price without VAT: | kr.4.97000 |
|---|---|
| Unit Price with VAT: | kr.6.21250 |

