LMV342MMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.4.43275
Datasheet

Similar


Analog Devices Inc.
In Stock: 553
Unit Price: kr.16.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.737
Unit Price: kr.16.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.872
Unit Price: kr.16.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.63180
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: kr.4.76000
Datasheet

Similar


onsemi
In Stock: 12.939
Unit Price: kr.1.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.933
Unit Price: kr.2.51000
Datasheet

Similar


onsemi
In Stock: 1.614
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 8.602
Unit Price: kr.4.95000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.5.71974
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.5.10746
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV342MMX

DigiKey Part Number
LMV342MMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV342MMX
Description
IC CMOS 2 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV342MMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
700 µV
Current - Supply
107µA (x2 Channels)
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types