Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33630CQRNXRQ1

DigiKey Part Number
296-53218-2-ND - Tape & Reel (TR)
296-53218-1-ND - Cut Tape (CT)
296-53218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33630CQRNXRQ1
Description
IC REG BUCK ADJ 3A 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33630CQRNXRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
24V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
12-VQFN-HR (3x2)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR33630CQRNXTQ1Texas Instruments171296-53387-1-NDkr.3.41000Parametric Equivalent
RTQ2105GQWT-QARichtek USA Inc.8511028-RTQ2105GQWT-QACT-NDkr.4.84000Similar
In-Stock: 2.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.13000kr.22.13
10kr.16.61700kr.166.17
25kr.15.24640kr.381.16
100kr.13.73620kr.1,373.62
250kr.13.01604kr.3,254.01
500kr.12.86246kr.6,431.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.78319kr.35,349.57
Manufacturers Standard Package
Unit Price without VAT:kr.22.13000
Unit Price with VAT:kr.27.66250