
RTQ2105GQWT-QA | |
|---|---|
DigiKey Part Number | 1028-RTQ2105GQWT-QATR-ND - Tape & Reel (TR) 1028-RTQ2105GQWT-QACT-ND - Cut Tape (CT) 1028-RTQ2105GQWT-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2105GQWT-QA |
Description | IC REG BUCK ADJ 3A 24WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 24-WQFN (4x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.14000 | kr.36.14 |
| 10 | kr.27.64200 | kr.276.42 |
| 25 | kr.25.51960 | kr.637.99 |
| 100 | kr.23.18410 | kr.2,318.41 |
| 250 | kr.22.07056 | kr.5,517.64 |
| 500 | kr.21.39952 | kr.10,699.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.22.62226 | kr.33,933.39 |
| Unit Price without VAT: | kr.36.14000 |
|---|---|
| Unit Price with VAT: | kr.45.17500 |


