Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 28-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 28-WFBGA, DSBGA

LMR24210TLX/NOPB

DigiKey Part Number
296-LMR24210TLX/NOPBTR-ND - Tape & Reel (TR)
296-LMR24210TLX/NOPBCT-ND - Cut Tape (CT)
296-LMR24210TLX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR24210TLX/NOPB
Description
IC REG BUCK ADJ 1A 28DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 28-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMR24210TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
Up to 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.16000kr.29.16
10kr.22.13900kr.221.39
25kr.20.37920kr.509.48
100kr.18.44750kr.1,844.75
250kr.17.52580kr.4,381.45
500kr.17.51856kr.8,759.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.51291kr.16,512.91
2.000kr.16.13667kr.32,273.34
3.000kr.15.94819kr.47,844.57
Manufacturers Standard Package
Unit Price without VAT:kr.29.16000
Unit Price with VAT:kr.36.45000