

LMR24210TL/NOPB | |
|---|---|
DigiKey Part Number | LMR24210TL/NOPBTR-ND - Tape & Reel (TR) LMR24210TL/NOPBCT-ND - Cut Tape (CT) LMR24210TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR24210TL/NOPB |
Description | IC REG BUCK ADJ 1A 28DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 28-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMR24210TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.36000 | kr.34.36 |
| 10 | kr.26.22900 | kr.262.29 |
| 25 | kr.24.19600 | kr.604.90 |
| 100 | kr.21.95920 | kr.2,195.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.89308 | kr.5,223.27 |
| 500 | kr.20.25046 | kr.10,125.23 |
| 750 | kr.19.92865 | kr.14,946.49 |
| 1.250 | kr.19.57214 | kr.24,465.18 |
| 1.750 | kr.19.36370 | kr.33,886.48 |
| 2.500 | kr.19.16341 | kr.47,908.52 |
| Unit Price without VAT: | kr.34.36000 |
|---|---|
| Unit Price with VAT: | kr.42.95000 |




