LMR23625CFPDRRR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.774
Unit Price: kr.26.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.24.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.239
Unit Price: kr.29.82000
Datasheet
LMR23630DRRR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR23625CFPDRRR

DigiKey Part Number
296-LMR23625CFPDRRRTR-ND - Tape & Reel (TR)
296-LMR23625CFPDRRRCT-ND - Cut Tape (CT)
296-LMR23625CFPDRRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR23625CFPDRRR
Description
IC REG BUCK ADJ 2.5A 12SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR23625CFPDRRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.38000kr.21.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.94039kr.35,821.17
Manufacturers Standard Package
Unit Price without VAT:kr.21.38000
Unit Price with VAT:kr.26.72500