
LMR23625CFPDRRT | |
|---|---|
DigiKey Part Number | 296-48825-2-ND - Tape & Reel (TR) 296-48825-1-ND - Cut Tape (CT) 296-48825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CFPDRRT |
Description | IC REG BUCK ADJ 2.5A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CFPDRRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.30000 | kr.26.30 |
| 10 | kr.19.90400 | kr.199.04 |
| 25 | kr.18.30640 | kr.457.66 |
| 100 | kr.16.54660 | kr.1,654.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.35144 | kr.3,337.86 |
| 500 | kr.13.16800 | kr.6,584.00 |
| Unit Price without VAT: | kr.26.30000 |
|---|---|
| Unit Price with VAT: | kr.32.87500 |

