LMP8640MK-F/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.492
Unit Price: kr.14.98000
Datasheet
Current Sense Amplifier 1 Circuit SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8640MK-F/NOPB

DigiKey Part Number
LMP8640MK-F/NOPBTR-ND - Tape & Reel (TR)
LMP8640MK-F/NOPBCT-ND - Cut Tape (CT)
LMP8640MK-F/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP8640MK-F/NOPB
Description
IC CURR SENSE 1CIRC SOT23-THIN
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMP8640MK-F/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.8V/µs
Gain Bandwidth Product
450 kHz
Current - Input Bias
13 µA
Voltage - Input Offset
900 µV
Current - Supply
2.3mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types