
LMP8640MKX-F/NOPB | |
|---|---|
DigiKey Part Number | 296-48927-2-ND - Tape & Reel (TR) 296-48927-1-ND - Cut Tape (CT) 296-48927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8640MKX-F/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8640MKX-F/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 450 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2.3mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.11.30400 | kr.113.04 |
| 25 | kr.10.31880 | kr.257.97 |
| 100 | kr.9.23740 | kr.923.74 |
| 250 | kr.8.72104 | kr.2,180.26 |
| 500 | kr.8.47798 | kr.4,238.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.83719 | kr.23,511.57 |
| 6.000 | kr.7.68238 | kr.46,094.28 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |











