LMP8640HVMKX-H/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.518
Unit Price: kr.18.45000
Datasheet

Direct


Texas Instruments
In Stock: 760
Unit Price: kr.18.45000
Datasheet
Current Sense Amplifier 1 Circuit SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8640HVMKX-H/NOPB

DigiKey Part Number
LMP8640HVMKX-H/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP8640HVMKX-H/NOPB
Description
IC CURR SENSE 1CIRC SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMP8640HVMKX-H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.8V/µs
Gain Bandwidth Product
230 kHz
Current - Input Bias
13 µA
Voltage - Input Offset
900 µV
Current - Supply
2.3mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.30213kr.27,906.39
6.000kr.9.12451kr.54,747.06
Manufacturers Standard Package
Unit Price without VAT:kr.9.30213
Unit Price with VAT:kr.11.62766