Current Sense Amplifier 1 Circuit SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8640HVMKE-H/NOPB

DigiKey Part Number
LMP8640HVMKE-H/NOPBTR-ND - Tape & Reel (TR)
LMP8640HVMKE-H/NOPBCT-ND - Cut Tape (CT)
LMP8640HVMKE-H/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP8640HVMKE-H/NOPB
Description
IC CURR SENSE 1CIRC SOT23-THIN
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMP8640HVMKE-H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.8V/µs
Gain Bandwidth Product
230 kHz
Current - Input Bias
13 µA
Voltage - Input Offset
900 µV
Current - Supply
2.3mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.59592kr.2,648.98
500kr.10.23174kr.5,115.87
750kr.10.04941kr.7,537.06
1.250kr.9.84734kr.12,309.18
1.750kr.9.72926kr.17,026.21
2.500kr.9.61565kr.24,039.12
6.250kr.9.37109kr.58,569.31
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.14.03000kr.140.30
25kr.12.83960kr.320.99
100kr.11.53560kr.1,153.56
Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
10kr.13.61800kr.136.18
25kr.12.46680kr.311.67
100kr.11.19960kr.1,119.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000